Part Details for 691411710010B by Wurth Elektronik
Overview of 691411710010B by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 691411710010B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691411710010B-ND
|
DigiKey | 5.00 MM TERMINAL BLOCK, HORIZONT Min Qty: 84 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6211 | Buy Now |
DISTI #
710-691411710010B
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 7.5mmPitch 10P Screwless RoHS: Compliant | 31 |
|
$2.9800 / $4.7000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$5.8240 / $8.9600 | Buy Now |
|
Quest Components | 8 |
|
$6.0000 / $12.0000 | Buy Now |
Part Details for 691411710010B
691411710010B CAD Models
691411710010B Part Data Attributes:
|
691411710010B
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691411710010B
Wurth Elektronik
Serie 411 B - 5.00mm Screwless Horizontal Entry-2.0mm2 Wires WR-TBL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |