-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serie 412 B - 3.50mm Screwless 45° Entry - 2.1mm2 Wires WR-TBL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK4405
|
Newark | Tb, Wire To Brd, 2Way, 14Awg Rohs Compliant: Yes |Wurth Elektronik 691412120002B Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 933 |
|
$0.4360 / $0.4620 | Buy Now |
DISTI #
732-691412120002B-ND
|
DigiKey | 3.50 MM TERMINAL BLOCK, 45 ENTR Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
8057 In Stock |
|
$0.3370 / $0.4100 | Buy Now |
DISTI #
710-691412120002B
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 2POS 3.5mm 6A 300V 14-20AWG RoHS: Compliant | 3756 |
|
$0.3370 / $0.4200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$0.7500 / $1.1500 | Buy Now |
DISTI #
3767210
|
element14 Asia-Pacific | TB, WIRE TO BRD, 2WAY, 14AWG RoHS: Compliant Min Qty: 10 Container: Each | 933 |
|
$0.3288 / $0.4235 | Buy Now |
DISTI #
3767210
|
Farnell | TB, WIRE TO BRD, 2WAY, 14AWG RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 1 Days Container: Each | 933 |
|
$0.3184 / $0.4320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
691412120002B
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691412120002B
Wurth Elektronik
Serie 412 B - 3.50mm Screwless 45° Entry - 2.1mm2 Wires WR-TBL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |