-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serie 412 B - 3.50mm Screwless 45° Entry - 2.1mm2 Wires WR-TBL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK4407
|
Newark | Tb, Wire To Brd, 4Way, 14Awg Rohs Compliant: Yes |Wurth Elektronik 691412120004B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 227 |
|
$0.8580 / $0.9470 | Buy Now |
DISTI #
732-691412120004B-ND
|
DigiKey | 3.50 MM TERMINAL BLOCK, 45 ENTR Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
237 In Stock |
|
$0.6770 / $0.8200 | Buy Now |
DISTI #
710-691412120004B
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL Terminal block - Screwless Push IN - THT RoHS: Compliant | 842 |
|
$0.6760 / $0.8200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$1.2500 / $1.9200 | Buy Now |
DISTI #
3767212
|
element14 Asia-Pacific | TB, WIRE TO BRD, 4WAY, 14AWG RoHS: Compliant Min Qty: 1 Container: Each | 227 |
|
$0.6634 / $0.8366 | Buy Now |
DISTI #
3767212
|
Farnell | TB, WIRE TO BRD, 4WAY, 14AWG RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 227 |
|
$0.6406 / $0.9291 | Buy Now |
|
New Advantage Corporation | TERM.BLK.3.50MM 04P 6A 300V 45� THT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 594 |
|
$0.7431 / $0.7961 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
691412120004B
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691412120004B
Wurth Elektronik
Serie 412 B - 3.50mm Screwless 45° Entry - 2.1mm2 Wires WR-TBL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |