There are no models available for this part yet.
Overview of 691412220011M by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for 691412220011M by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
732-11123-ND
|
DigiKey | TERM BLOCK 11POS 45DEG 7MM PCB Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
51 In Stock |
|
$4.5410 / $6.8000 | Buy Now | |
DISTI #
710-691412220011M
|
Mouser Electronics | Fixed Terminal Blocks WRTBL Md4122M 7.00mm Cable Screwless RoHS: Compliant | 0 |
|
$4.5400 / $6.8000 | Order Now | |
DISTI #
74396000
|
RS | Terminal block, 7.00mm pitch, 45 deg, screwless, 16 -30 AWG, 11 Pins | Wurth Elektronik 691412220011M RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0600 / $5.0800 | RFQ | |
Quest Components | BARRIER STRIP TERMINAL BLOCK | 9 |
|
$4.5675 / $9.1350 | Buy Now | ||
Quest Components | BARRIER STRIP TERMINAL BLOCK (Also Known As: 691 412 220 011M) | 9 |
|
$4.5675 / $9.1350 | Buy Now |
CAD Models for 691412220011M by Wurth Elektronik
Part Data Attributes for 691412220011M by Wurth Elektronik
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WUERTH ELEKTRONIK GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Würth Elektronik
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|