Part Details for 691412420006M by Wurth Elektronik
Overview of 691412420006M by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691412420006M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-11162-ND
|
DigiKey | TERM BLOCK 6POS 45DEG 7.62MM PCB Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
50 In Stock |
|
$2.9530 / $3.7300 | Buy Now |
DISTI #
710-691412420006M
|
Mouser Electronics | Fixed Terminal Blocks WRTBL Md4124M 7.62mm Cable Screwless RoHS: Compliant | 0 |
|
$2.4900 / $3.7300 | Order Now |
|
Bristol Electronics | Min Qty: 1 | 15 |
|
$3.3600 / $6.7200 | Buy Now |
|
Quest Components | 12 |
|
$4.5000 / $9.0000 | Buy Now |
Part Details for 691412420006M
691412420006M CAD Models
691412420006M Part Data Attributes
|
691412420006M
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691412420006M
Wurth Elektronik
Serie 4124 M - 7.62mm Screwless 45° Entry WR-TBL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |