There are no models available for this part yet.
Overview of 691412420011M by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 691412420011M by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
732-11167-ND
|
DigiKey | TERM BLK 11POS 45DEG 7.62MM PCB Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
51 In Stock |
|
$5.4260 / $6.8500 | Buy Now | |
DISTI #
710-691412420011M
|
Mouser Electronics | Fixed Terminal Blocks WRTBL Md4124M 7.62mm Cable Screwless RoHS: Compliant | 0 |
|
$4.5700 / $6.8600 | Order Now | |
DISTI #
74396062
|
RS | Terminal block, 7.62mm pitch, 45 deg, screwless, 16 -30 AWG, 11 Pins | Wurth Elektronik 691412420011M RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0900 / $5.1100 | RFQ |
CAD Models for 691412420011M by Wurth Elektronik
Part Data Attributes for 691412420011M by Wurth Elektronik
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WUERTH ELEKTRONIK GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Würth Elektronik
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|