Part Details for 691413720004B by Wurth Elektronik
Overview of 691413720004B by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691413720004B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691413720004B-ND
|
DigiKey | 5.00 MM TERMINAL BLOCK, 45 ENTR Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
85 In Stock |
|
$1.4690 / $1.7700 | Buy Now |
DISTI #
710-691413720004B
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 7.5mmPitch 4P Screwless RoHS: Compliant | 187 |
|
$1.2400 / $1.6500 | Buy Now |
DISTI #
74395421
|
RS | Terminal block, 5.00mm, screwless 45deg, 3.00mm 2 wires, 12-28 AWG, 4 Pins | Wurth Elektronik 691413720004B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 |
|
$1.3200 / $1.6700 | Buy Now |
Part Details for 691413720004B
691413720004B CAD Models
691413720004B Part Data Attributes
|
691413720004B
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691413720004B
Wurth Elektronik
Serie 413 B - 5.00mm Screwless 45° Entry-3.00mm2 Wires WR-TBL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |