Part Details for 691458-1 by TE Connectivity
Overview of 691458-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68691-458HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 58 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 691458-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H3936
|
Newark | Extraction Tool |Amp Te Connectivity 691458-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
691458-1-ND
|
DigiKey | TOOL EXTRACTION - .156 PIN MNL Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,006.5200 | Buy Now |
DISTI #
691458-1
|
Avnet Americas | Extraction Tool For Mate N Lok Connectors 0.156 - Bulk (Alt: 691458-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-691458-1
|
Mouser Electronics | Extraction, Removal & Insertion Tools EXTRACTION TOOL RoHS: Compliant | 1 |
|
$981.4200 / $1,016.4200 | Buy Now |
DISTI #
000000000000869374
|
Sager | Extraction, Removal & Insertion Tools EXTRACTION TOOL | 0 |
|
Buy Now |
Part Details for 691458-1
691458-1 CAD Models
691458-1 Part Data Attributes
|
691458-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
691458-1
TE Connectivity
Tool And Machinery, Extraction Tool
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Tool and Machinery Name | EXTRACTION TOOL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |