-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serie 5081 - 3.50mm Horizontal Entry SMT with Rising Cage Clamp WR-TBL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-5965-1-ND
|
DigiKey | TERM BLOCK 4POS 3.5MM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
899 In Stock |
|
$3.0450 / $5.5000 | Buy Now |
DISTI #
710-691508110304
|
Mouser Electronics | Terminal Block Tools & Accessories WR-TBL Terminal block - Rising Cage - SMT RoHS: Compliant | 381 |
|
$3.0400 / $5.5000 | Buy Now |
DISTI #
3767238
|
Farnell | TB, WIRE TO BRD, R/A, 4WAY, 16AWG RoHS: Compliant Min Qty: 150 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$3.0492 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
691508110304
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691508110304
Wurth Elektronik
Serie 5081 - 3.50mm Horizontal Entry SMT with Rising Cage Clamp WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |