Part Details for 69167-106 by Amphenol Corporation
Overview of 69167-106 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69167-409HLF | Amphenol Communications Solutions | PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Single row - 9 Positions 2.54mm - Vertical. | |
69167-707HLF | Amphenol Communications Solutions | PV®Wire-to-Board Connector System, 2 Wall Shrouded vertical header - Through Hole - Single row - 7 Positions, 2.54mm (0.100in) pitch. | |
69167-143 | Amphenol Communications Solutions | PV®Wire-to-Board Connector System, 2 Wall Shrouded vertical header - Through Hole - Single row - 43 Positions, 2.54mm (0.100in) pitch. |
Price & Stock for 69167-106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69167-106
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Bulk - Bag (Alt: 69167-106) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$0.5772 | Buy Now |
DISTI #
649-69167-106
|
Mouser Electronics | Headers & Wire Housings 6 POS 1 ROW HEADER | 1137 |
|
$0.5750 / $0.9300 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 6 Contacts, Pin, 0.1 Pitch, PC Tail Terminal, Guide Slot | 96 |
|
$1.9800 / $3.9600 | Buy Now |
DISTI #
69167-106
|
TTI | Headers & Wire Housings 6 POS 1 ROW HEADER Min Qty: 2000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.5500 / $0.5800 | Buy Now |
DISTI #
69167-106
|
Avnet Abacus | Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Bulk (Alt: 69167-106) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |