Part Details for 69167-106HLF by Amphenol Communications Solutions
Overview of 69167-106HLF by Amphenol Communications Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69167-106HLF | Amphenol Communications Solutions | PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Single row - 6 Positions 2.54mm - Vertical. | |
69167-409HLF | Amphenol Communications Solutions | PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Single row - 9 Positions 2.54mm - Vertical. | |
69167-707HLF | Amphenol Communications Solutions | PV®Wire-to-Board Connector System, 2 Wall Shrouded vertical header - Through Hole - Single row - 7 Positions, 2.54mm (0.100in) pitch. |
Price & Stock for 69167-106HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M2206
|
Newark | Wire-Board Connector Header 6 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole, Product Range:Fci 69167 Series Rohs Compliant: Yes |Amphenol Communications Solutions 69167-106HLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$0.1680 | Buy Now |
DISTI #
38AH4678
|
Newark | 69167-106Hlf-Friction Latch Header Sr Rohs Compliant: Yes |Amphenol Communications Solutions 69167-106HLF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6880 | Buy Now |
DISTI #
609-2413-ND
|
DigiKey | CONN HEADER VERT 6POS 2.54MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2095 In Stock |
|
$0.5754 / $1.5800 | Buy Now |
|
Future Electronics | 69167 Series 6 Position 1 Row 2.54 mm Solder Straight Thru-Hole Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 2000 Lead time: 6 Weeks Container: Box | 2000Box |
|
$0.5400 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Minitek® Bulk RoHS: Compliant |
1732 In Stock |
|
$0.5610 / $0.8560 | Buy Now |
DISTI #
C1S227400036220
|
Chip1Stop | Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Bulk RoHS: Compliant | 1875 |
|
$1.0000 | Buy Now |
DISTI #
C1S227403705914
|
Chip1Stop | Connector Headers and PCB Receptacles | 513 |
|
$1.0500 / $1.2300 | Buy Now |
DISTI #
C1S227400302390
|
Chip1Stop | Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Bulk RoHS: Compliant | 29 |
|
$0.7380 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Minitek® Bulk RoHS: Compliant |
1732 In Stock |
|
$0.5610 / $0.8560 | Buy Now |
Part Details for 69167-106HLF
69167-106HLF CAD Models
69167-106HLF Part Data Attributes
|
69167-106HLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
69167-106HLF
Amphenol Communications Solutions
PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Single row - 6 Positions 2.54mm - Vertical.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.203 inch | |
Body Depth | 0.386 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2100VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |