Part Details for 69167-109 by Amphenol Communications Solutions
Overview of 69167-109 by Amphenol Communications Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69167-409HLF | Amphenol Communications Solutions | PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Single row - 9 Positions 2.54mm - Vertical. | |
69167-707HLF | Amphenol Communications Solutions | PV®Wire-to-Board Connector System, 2 Wall Shrouded vertical header - Through Hole - Single row - 7 Positions, 2.54mm (0.100in) pitch. | |
69167-143 | Amphenol Communications Solutions | PV®Wire-to-Board Connector System, 2 Wall Shrouded vertical header - Through Hole - Single row - 43 Positions, 2.54mm (0.100in) pitch. |
Price & Stock for 69167-109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH4679
|
Newark | 69167-109-Friction Latch Header Sr Rohs Compliant: Yes |Amphenol Communications Solutions 69167-109 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9210 / $1.1900 | Buy Now |
DISTI #
32B3639
|
Newark | Header Connector, pcb Mnt, recept,9 Contacts, pin,0.100 Pitch, pc Tail Terminal, guide Slot |Amphenol Communications Solutions 69167-109 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9460 / $1.0700 | Buy Now |
DISTI #
2266-69167-109-ND
|
DigiKey | CONN HEADER VERT 9POS 2.54MM Min Qty: 200 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
262 In Stock |
|
$1.5800 | Buy Now |
DISTI #
69167-109-ND
|
DigiKey | CONN HEADER VERT 9POS 2.54MM Min Qty: 200 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9410 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 6 Weeks Container: Bag | 0Bag |
|
$0.7580 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
262 Partner Stock |
|
$0.7800 / $0.9420 | Buy Now |
DISTI #
C1S227402774324
|
Chip1Stop | Connector Headers and PCB Receptacles | 262 |
|
$1.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
262 Partner Stock |
|
$0.7800 / $0.9420 | Buy Now |
Part Details for 69167-109
69167-109 CAD Models
69167-109 Part Data Attributes
|
69167-109
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
69167-109
Amphenol Communications Solutions
PV®Wire-to-Board Connector System, 2 Wall Shrouded vertical header - Through Hole - Single row - 9 Positions, 2.54mm (0.100in) pitch.
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.203 inch | |
Body Depth | 0.386 inch | |
Body Length | 0.9 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2121VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | MINERAL FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 69167-109
This table gives cross-reference parts and alternative options found for 69167-109. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 69167-109, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
69167-109 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle, | Amphenol FCi | 69167-109 vs 69167-109 |