-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serie 7097 - 5.00mm Horizontal Entry SMT w. Pressure Clamp WR-TBL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X6172
|
Newark | Wire-To-Board Terminal Block, 8, 300 V, 6 A, 30 Awg, 14 Awg, 2 Mm Rohs Compliant: Yes |Wurth Elektronik 691709710308 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.2500 | Buy Now |
DISTI #
732-691709710308CT-ND
|
DigiKey | TERM BLK 8POS SIDE ENTRY 5MM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
117 In Stock |
|
$6.0890 / $7.6200 | Buy Now |
DISTI #
710-691709710308
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 300VAC 6A 8Po Horizontal 30-14AWG RoHS: Compliant | 156 |
|
$6.0700 / $7.0000 | Buy Now |
DISTI #
74945371
|
RS | Terminal block, 5.0mm, rising cage clamp, horizontal, SMT, 30-14 AWG, 8 Pins | Wurth Elektronik 691709710308 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6500 | RFQ |
DISTI #
74416502
|
RS | Terminal block, 5.0mm, rising cage clamp, horizontal, SMT, 30-14 AWG, 8 Pins | Wurth Elektronik 691709710308 RoHS: Compliant Min Qty: 1 Package Multiple: 200 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1,412.2800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
691709710308
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691709710308
Wurth Elektronik
Serie 7097 - 5.00mm Horizontal Entry SMT w. Pressure Clamp WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |