Part Details for 6927-1-95 by Winchester Interconnect
Overview of 6927-1-95 by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69273-107 | Amphenol Communications Solutions | 1x4 PCB Header, Low Profile Right Angle, 2.79mm (0.11inch) Solder tail, Silver Gray | |
69273-102LF | Amphenol Communications Solutions | 1x4 PCB Header, Low Profile Right Angle, 2.79mm (0.11inch) Solder tail, Off White | |
69273-009 | Amphenol Communications Solutions | 1x4 PCB Header, Low Profile Right Angle, 3.81mm (0.15inch) Solder tail, Pebble Gray |
Price & Stock for 6927-1-95
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | CONTACT Package Multiple: 1 | 0 |
|
RFQ |