There are no models available for this part yet.
Overview of 693-11000 - UT 20-150-PSM4 by Sensopart
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-94511-000 | Renesas Electronics Corporation | FIFO 72241 | |
5962-92211-000 | Renesas Electronics Corporation | QUAD 2 INPUT MUX 54FCT257T | |
20021211-00080T4LF | Amphenol Communications Solutions | Minitek127®, Board/Wire to Board connector, Shrouded Vertical Header, Through Hole, Double Row, 80 Positions, 1.27 mm (.050in) Pitch. |
Price & Stock for 693-11000 - UT 20-150-PSM4 by Sensopart
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5209-693-11000-UT20-150-PSM4-ND
|
DigiKey | Ultrasonic sensor with switching Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
500 In Stock |
|
$305.0000 | Buy Now |