Part Details for 693-25 by Wakefield-Vette
Overview of 693-25 by Wakefield-Vette
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 693-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC8447
|
Newark | Heat Sink W/Clip, Alum Alloy, To-220, Thermal Resistance:-, Packages Cooled:To-220, External Width - Metric:22Mm, External Height - Metric:35.56Mm, External Length - Metric:25Mm, External Diameter - Metric:-, Product Range:690 Seriesrohs Compliant: Yes |Wakefield Thermal 693-25 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3000 / $6.3900 | Buy Now |
DISTI #
345-2016-ND
|
DigiKey | HEATSINK TO220 W/CLIP 25MM Min Qty: 1 Lead time: 20 Weeks Container: Box |
236 In Stock |
|
$5.2637 / $6.6800 | Buy Now |
DISTI #
567-693-25
|
Mouser Electronics | Heat Sinks Heat Sink, TO220, Integrated Clip, Solder to PCB Attachment, 25x35.05x22mm LxHxW RoHS: Compliant | 133 |
|
$5.2700 / $6.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6800 / $6.7900 | Buy Now |
DISTI #
693-25
|
Richardson RFPD | BOARD LEVEL HEAT SINK RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |