-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DC Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9503
|
Newark | Connector, Power Entry, Jack, 5A, 20Vdc, Gender:Jack, Current Rating:5A, Pin Diameter:2Mm, Barrel Length:-, Connector Mounting:Through Hole Mount, Contact Termination Type:Through Hole, Barrel Inner Diameter:-, Barrel Outer Rohs Compliant: Yes |Wurth Elektronik 694106301002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6257 |
|
$0.8100 / $1.1500 | Buy Now |
DISTI #
732-5930-ND
|
DigiKey | CONN PWR JACK 2.1X5.5MM SOLDER Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
18856 In Stock |
|
$0.5900 / $1.0200 | Buy Now |
DISTI #
710-694106301002
|
Mouser Electronics | DC Power Connectors WR-DC PwrJk CtrPnTHT Right Angled RoHS: Compliant | 6644 |
|
$0.5900 / $1.0200 | Buy Now |
|
Quest Components | CIRCULAR DC POWER CONENCTOR | 310 |
|
$0.8850 / $2.2125 | Buy Now |
DISTI #
2472149
|
element14 Asia-Pacific | CONNECTOR, POWER ENTRY, JACK, 5A, 20VDC RoHS: Compliant Min Qty: 1 Container: Each | 7729 |
|
$0.8387 / $1.0742 | Buy Now |
DISTI #
2472149
|
Farnell | CONNECTOR, POWER ENTRY, JACK, 5A, 20VDC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 6257 |
|
$0.5893 / $1.1898 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
694106301002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
694106301002
Wurth Elektronik
Circular DC Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Body Breadth | 0.421 inch | |
Body Depth | 0.571 inch | |
Body Length | 0.378 inch | |
Body/Shell Style | JACK | |
Connector Type | DC POWER JACK | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYAMIDE66 | |
Mounting Type | BOARD | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2 mm | |
Rated Current (Power) | 5 A | |
Rated Voltage | 30 V | |
Reference Standard | UL | |
Termination Type | SOLDER |