Part Details for 695805-000 by TE Connectivity
Overview of 695805-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 695805-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695805-000
|
Avnet Americas | Cable Accessories Solder Sleeve - Bulk (Alt: 695805-000) RoHS: Not Compliant Min Qty: 600 Package Multiple: 100 Lead time: 36 Weeks, 6 Days Container: Bulk | 0 |
|
$8.5550 / $10.2950 | Buy Now |
DISTI #
RYCB-801-62
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCB-801-62 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | B-801-62 |
333 In Stock |
|
$11.9500 / $16.1600 | Buy Now |
DISTI #
RYCB-801-62
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCB-801-62 | 0 |
|
Buy Now | |
|
Master Electronics | B-801-62 |
333 In Stock |
|
$11.9500 / $16.1600 | Buy Now |
Part Details for 695805-000
695805-000 CAD Models
695805-000 Part Data Attributes
|
695805-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
695805-000
TE Connectivity
0.34mm2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 0.34 mm2 | |
Wire Gauge | 22 AWG |