Part Details for 696-40527-2-C by Thomas & Betts
Overview of 696-40527-2-C by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-527LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8S 10DCP Vertical Receptacle. | |
68405-272HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in)Pitch. | |
68405-272 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in)Pitch. |
Price & Stock for 696-40527-2-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77H9106
|
Newark | Binder Id Cbl Tie 18Lb 4 In Red |Abb Thomas & Betts 696-40527-2-C RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1200 / $17.7600 | Buy Now |
|
Onlinecomponents.com | Cable Tie for Binder ID - Red Nylon 6.6 - Length of 91.95mm (3.62 Inches) - Width of 2.29mm (0.09 Inches) - Tensile Strength Rating of 80 Newtons (18 Pounds) - 50 Pack. RoHS: Compliant | 0 |
|
$10.9800 / $14.5300 | Buy Now |
|
Master Electronics | Cable Tie for Binder ID - Red Nylon 6.6 - Length of 91.95mm (3.62 Inches) - Width of 2.29mm (0.09 Inches) - Tensile Strength Rating of 80 Newtons (18 Pounds) - 50 Pack. RoHS: Compliant | 0 |
|
$10.9800 / $14.5300 | Buy Now |