Part Details for 696-40527-6-7 by Thomas & Betts
Overview of 696-40527-6-7 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 696-40527-6-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77H9119
|
Newark | Striped Cbl Tie 18Lb 4In Blu/Pur Ny |Abb Thomas & Betts 696-40527-6-7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2100 / $0.2310 | Buy Now |
|
Onlinecomponents.com | Striped Cable Tie for Binder ID - Blue/Purple Nylon 6.6 - Length of 91mm (3.6 Inches) - Width of 2.3mm (0.09 Inches) - Tensile Strength Rating of 80 Newtons (18 Pounds) - Bulk Pack. RoHS: Compliant | 0 |
|
$0.1295 / $0.1999 | Buy Now |
|
Master Electronics | Striped Cable Tie for Binder ID - Blue/Purple Nylon 6.6 - Length of 91mm (3.6 Inches) - Width of 2.3mm (0.09 Inches) - Tensile Strength Rating of 80 Newtons (18 Pounds) - Bulk Pack. RoHS: Compliant | 0 |
|
$0.1295 / $0.1999 | Buy Now |