Part Details for 696212001002 by Wurth Elektronik
Overview of 696212001002 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 696212001002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y9798
|
Newark | Fuse Holder, 250 V, 10 A, Cartridge Fuse Holder, Solder Lug, 1 Rohs Compliant: Yes |Wurth Elektronik 696212001002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 154 |
|
$1.1100 / $1.9300 | Buy Now |
DISTI #
732-11381-ND
|
DigiKey | SHOCKSAFE FUSEHOLDERS - PANEL - Min Qty: 1 Lead time: 21 Weeks Container: Box |
592 In Stock |
|
$1.0770 / $1.8500 | Buy Now |
DISTI #
710-696212001002
|
Mouser Electronics | Fuse Holder WR-FSH FUSEHOLDER SCREW-N LOCK COVER RoHS: Compliant | 444 |
|
$1.0600 / $1.8600 | Buy Now |
DISTI #
74394590
|
RS | Fuseholder, shocksafe, panel, screw & lock cover, THT, 37.5mm len, 5x20mm fuse | Wurth Elektronik 696212001002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 48 |
|
$1.4900 / $1.8700 | Buy Now |