Part Details for 696369-1 by TE Connectivity
Overview of 696369-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 696369-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Quick Disconnect Terminal 14-16AWG M 23.14mm Tin Loose Piece RoHS: Compliant |
7665 In Stock |
|
$0.2720 / $0.7000 | Buy Now |
|
Quest Components | TAB TERMINAL, 3.34MM2 | 7607 |
|
$0.5250 / $1.7500 | Buy Now |
DISTI #
696369-1
|
Avnet Abacus | Quick Disconnect Terminal 14-16AWG M 23.14mm Tin Loose Piece (Alt: 696369-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Quick Disconnect Terminal 14-16AWG M 23.14mm Tin Loose Piece RoHS: Compliant |
7665 In Stock |
|
$0.2720 / $0.7000 | Buy Now |
Part Details for 696369-1
696369-1 CAD Models
696369-1 Part Data Attributes:
|
696369-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
696369-1
TE Connectivity
3.34mm2, BRASS, TIN FINISH, TAB TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 3.34 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 696369-1
This table gives cross-reference parts and alternative options found for 696369-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 696369-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-696369-1 | 3.34mm2, BRASS, TIN FINISH, TAB TERMINAL | TE Connectivity | 696369-1 vs 8-696369-1 |