Part Details for 696426-1 by TE Connectivity
Overview of 696426-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 696426-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12M7276
|
Newark | Splice Butt Pvf2 Pidg 24-20 |Amp Te Connectivity 696426-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 / $1.2300 | Buy Now |
DISTI #
77AC0604
|
Newark | Splice Butt Pvf2 Pidg 24-20 |Amp Te Connectivity 696426-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 / $1.7400 | Buy Now |
DISTI #
696426-1-ND
|
DigiKey | CONN SPLICE 20-24 AWG CRIMP PIDG Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
561 In Stock |
|
$1.2007 / $1.9900 | Buy Now |
DISTI #
571-696426-1
|
Mouser Electronics | Terminals BUTT PVF2 PIDG 24-20 RoHS: Compliant | 1670 |
|
$1.1900 / $1.6900 | Buy Now |
DISTI #
71995136
|
RS | Splice Butt Pvf2 PIDG, 24-20 | TE Connectivity 696426-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8900 / $2.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks Container: Box | 0Box |
|
$1.0500 | Buy Now |
DISTI #
AMP696426-1
|
Heilind Electronics | SPLICE BUTT PVF2 PIDG 24-20 | Americas - 0 in Stock |
|
$1.2318 / $1.3443 | Buy Now |
|
Onlinecomponents.com | SPLICE BUTT PVF2 PIDG 24-20 RoHS: Compliant |
490 In Stock 3000 Factory Stock |
|
$1.1600 / $1.8000 | Buy Now |
DISTI #
696426-1
|
TTI | Terminals BUTT PVF2 PIDG 24-20 Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$1.1200 / $1.2100 | Buy Now |
DISTI #
AMP696426-1
|
Interstate Connecting Components | SPLICE BUTT PVF2 PIDG 24-20 | 0 |
|
$1.2318 / $1.3443 | Buy Now |
Part Details for 696426-1
696426-1 CAD Models
696426-1 Part Data Attributes
|
696426-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
696426-1
TE Connectivity
SPLICE BUTT PVF2 PIDG 24-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | CABLE | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.6 mm2 | |
Wire Gauge | 20 AWG |
Alternate Parts for 696426-1
This table gives cross-reference parts and alternative options found for 696426-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 696426-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53547-1 | SPLICE BUTT PVF2 PIDG 24-20 | TE Connectivity | 696426-1 vs 53547-1 |