-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KIT-6,5/16,NI+RT555-.375X1.00
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y0211
|
Newark | Kit-6,5/16,ni+Rt555-.375X1.00 |Te Connectivity 696638-1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.0800 / $31.4600 | Buy Now |
DISTI #
A136452-ND
|
DigiKey | KIT-6,5/16,NI+RT555-.375X1.00 Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
188 In Stock |
|
$16.4250 / $17.6300 | Buy Now |
DISTI #
696638-1
|
Avnet Americas | KIT-6,5/16,NI+RT555-.375X1.00 - Bulk (Alt: 696638-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 30 Weeks, 0 Days Container: Bulk | 141 Factory Stock |
|
$27.0928 / $32.6032 | Buy Now |
DISTI #
571-696638-1
|
Mouser Electronics | Terminals KIT-6 5/16 NI+RT555-.375X1.00 RoHS: Compliant | 0 |
|
$30.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 30 Weeks Container: Box | 0Box |
|
$29.4400 | Buy Now |
DISTI #
RYC696638-1
|
Heilind Electronics | KIT-6,5/16,NI+RT555-.375X1.00 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HEAT RESISTANT TERMINAL KIT RoHS: Compliant |
5 In Stock |
|
$17.2600 / $25.8600 | Buy Now |
DISTI #
RYC696638-1
|
Interstate Connecting Components | KIT-6,5/16,NI+RT555-.375X1.00 | 0 |
|
Buy Now | |
DISTI #
696638-1
|
Avnet Abacus | (Alt: 696638-1) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 45 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HEAT RESISTANT TERMINAL KIT RoHS: Compliant |
5 In Stock |
|
$17.2600 / $25.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
696638-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
696638-1
TE Connectivity
KIT-6,5/16,NI+RT555-.375X1.00
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | RING TERMINAL |