Part Details for 696683-1 by TE Connectivity
Overview of 696683-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 696683-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7645
|
Newark | Terminals Ampower 500Mcm 2-1/2 1.25 Cntr |Amp Te Connectivity 696683-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 625 |
|
$37.3400 | Buy Now |
DISTI #
2266-696683-1-ND
|
DigiKey | CONN TERM RECT TONG 500 MCM #1/2 Min Qty: 2 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT |
625 In Stock |
|
$30.2200 / $37.4200 | Buy Now |
DISTI #
696683-1-ND
|
DigiKey | CONN TERM RECT TONG 500 MCM #1/2 Min Qty: 2 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.1854 | Buy Now |
DISTI #
696683-1
|
Avnet Americas | AMPOWER,500MCM,2-1/2,1.25 CNTR - Bulk (Alt: 696683-1) RoHS: Not Compliant Min Qty: 150 Package Multiple: 25 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$31.5153 | Buy Now |
DISTI #
571-696683-1
|
Mouser Electronics | Terminals AMPOWER 500MCM 2-1/2 1.25 CNTR RoHS: Compliant | 0 |
|
$33.1800 | Order Now |
DISTI #
72020840
|
RS | Ampower,500Mcm,2-1/2,1.25 Cntr | TE Connectivity 696683-1 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$36.0500 / $37.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 25 Lead time: 22 Weeks Container: Box | 0Box |
|
$28.8500 | Buy Now |
DISTI #
AMP696683-1
|
Heilind Electronics | AMPOWER,500MCM,2-1/2,1.25 CNTR | Americas - 0 in Stock |
|
$36.0588 / $36.5971 | Buy Now |
|
Onlinecomponents.com | AMPOWER,500MCM,2-1/2,1.25 CNTR RoHS: Compliant |
625 Partner Stock |
|
$32.3400 / $38.1600 | Buy Now |
DISTI #
24110426
|
Verical | Rectangular Tongue Terminal 7.3-7.7AWG Copper 109.22mm Tin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 625 |
|
$28.3400 / $35.0900 | Buy Now |
Part Details for 696683-1
696683-1 CAD Models
696683-1 Part Data Attributes
|
696683-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
696683-1
TE Connectivity
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 7.3 AWG |