Part Details for 697-0452-03 A838 by TE Connectivity
Overview of 697-0452-03 A838 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1550-452MLC | Coilcraft Inc | General Purpose Inductor, 4.5uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT | |
MLC1550-452MLB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT | |
MLC1550-452MXB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 697-0452-03 A838
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
697-0452-03A838-ND
|
DigiKey | 697-0452-03 A838 Min Qty: 37 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$256.4770 | Buy Now |
DISTI #
ZPF000000000003446
|
Avnet Americas | DAU697-0452-03 A838 - Bulk (Alt: ZPF000000000003446) RoHS: Not Compliant Min Qty: 37 Package Multiple: 1 Lead time: 33 Weeks, 1 Days Container: Bulk | 0 |
|
$232.8022 / $280.1518 | Buy Now |
DISTI #
571-697-0452-03A838
|
Mouser Electronics | Circular MIL Spec Connector 697-0452-03 A838 RoHS: Not Compliant | 0 |
|
$263.6400 | Order Now |
DISTI #
DCH697-0452-03 A838
|
Heilind Electronics | 697-0452-03 A838 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH697-0452-03 A838
|
Interstate Connecting Components | 697-0452-03 A838 | 0 |
|
Buy Now |