Part Details for 698-100AB by Wakefield-Vette
Overview of 698-100AB by Wakefield-Vette
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 698-100AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F3496
|
Newark | Heat Sink, Thermal Resistance:-, Packages Cooled:Bga, External Width - Metric:53.3Mm, External Height - Metric:25.4Mm, External Length - Metric:53.3Mm, External Diameter - Metric:-, Heat Sink Material:Aluminium, Product Range:- Rohs Compliant: Yes |Wakefield Thermal 698-100AB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8700 | Buy Now |
DISTI #
698-100AB-ND
|
DigiKey | HEATSINK EXTRUSION 45MM Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3674 | Buy Now |
|
Onlinecomponents.com | Heat Sink Passive BGA Pin Array Adhesive Black Anodized RoHS: Compliant |
1537 In Stock |
|
$2.0800 / $4.5600 | Buy Now |
DISTI #
000000000000798988
|
Sager | Heat Sinks Omnidirectional Pin Fin Heat Sink for 45mm BGA, 53.3x25.4mm Min Qty: 1000 | 0 |
|
$3.3700 / $3.4600 | Buy Now |
|
Master Electronics | Heat Sink Passive BGA Pin Array Adhesive Black Anodized RoHS: Compliant |
1537 In Stock |
|
$2.0800 / $4.5600 | Buy Now |
Part Details for 698-100AB
698-100AB CAD Models
698-100AB Part Data Attributes
|
698-100AB
Wakefield-Vette
Buy Now
Datasheet
|
Compare Parts:
698-100AB
Wakefield-Vette
Heat Sink, Fin, Pin Fin Array, Omnidirect, Anodized
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAKEFIELD-VETTE INC | |
Reach Compliance Code | compliant | |
Color | BLACK | |
Construction | FIN | |
Fin Orientation | OMNIDIRECT | |
Finish | ANODIZED | |
Height | 25.4 mm | |
Length | 53.3 mm | |
Profile | PIN FIN ARRAY | |
Thermal Support Device Type | HEAT SINK | |
Weight | 65.2 g | |
Width | 53.3 mm |