Part Details for 698-80AB by Wakefield-Vette
Overview of 698-80AB by Wakefield-Vette
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 698-80AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
698-80AB-ND
|
DigiKey | HEATSINK EXTRUSION 45MM Min Qty: 1200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3404 | Buy Now |
DISTI #
567-698-80AB
|
Mouser Electronics | Heat Sinks Omnidirectional Pin Fin Heat Sink for 45mm BGA, 53.3x20.3mm RoHS: Compliant | 0 |
|
$3.2400 | Order Now |
|
Onlinecomponents.com | Heat Sink Passive BGA Pin Array Adhesive Black Anodized RoHS: Compliant |
433 In Stock |
|
$3.1500 / $33.0500 | Buy Now |
DISTI #
000000000000799000
|
Sager | Heat Sinks Omnidirectional Pin Fin Heat Sink for 45mm BGA, 53.3x20.3mm | 0 |
|
Buy Now | |
|
Master Electronics | Heat Sink Passive BGA Pin Array Adhesive Black Anodized RoHS: Compliant |
433 In Stock |
|
$3.1500 / $33.0500 | Buy Now |