There are no models available for this part yet.
Overview of 69811074 by WERMA SIGNALTECHNIK GMBH + CO KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 69811074 by WERMA SIGNALTECHNIK GMBH + CO KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AK3000
|
Newark | Signal Tower, Conti, 12V, Green/Red/Yel Rohs Compliant: Yes |Werma 69811074 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$121.1700 / $196.8300 | Buy Now | |
DISTI #
2582-69811074-ND
|
DigiKey | COMPLETE UNIT GR/R/YL 3STACK Min Qty: 1 Lead time: 6 Weeks Container: Box |
1 In Stock |
|
$148.0100 | Buy Now | |
DISTI #
71489665
|
RS | Light Tower, LED, Kompakt 37, pre-assembled, Cable, 12VAC/DC, Green/Yellow/Red | WERMA 69811074 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$139.4100 / $151.5300 | RFQ | |
DISTI #
WER-69811074
|
TME | Signaller: signalling column, LED, red/orange/green, 12VDC, 12VAC Min Qty: 1 | 0 |
|
$106.1500 / $114.1300 | RFQ |