Part Details for 69811075 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 69811075 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 69811075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3178
|
Newark | Signal Tower, Kompakt, 3 Tiers, Green, Yellow, Red, Steady, 37.5Mm Dia., 24Vdc, 24Vac, Ip65 Rohs Compliant: Yes |Werma 69811075 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$162.0700 | Buy Now |
DISTI #
2582-69811075-ND
|
DigiKey | COMPLETE UNIT GR/R/YL 3STACK Min Qty: 1 Lead time: 6 Weeks Container: Box |
1 In Stock |
|
$148.6100 | Buy Now |
DISTI #
WER-69811075
|
TME | Signaller: signalling column, LED, red/orange/green, 24VDC, 24VAC Min Qty: 1 | 0 |
|
$97.0800 / $104.3800 | RFQ |
DISTI #
69811075
|
TME | Signaller: signalling column, LED, red/orange/green, 24VDC, 24VAC Min Qty: 1 | 8 |
|
$105.5000 / $113.4300 | Buy Now |
DISTI #
2464914
|
element14 Asia-Pacific | SIGNAL INDICATOR, GREEN/YELLOW/RED, 24V RoHS: Compliant Min Qty: 1 Container: Each | 45 |
|
$152.7421 | Buy Now |
DISTI #
2464914
|
Farnell | SIGNAL INDICATOR, GREEN/YELLOW/RED, 24V RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 44 |
|
$142.0855 / $148.0120 | Buy Now |