Part Details for 69813075 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 69813075 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 69813075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2351
|
Newark | Signal Tower, Red/Yel, Conti, Cable Rohs Compliant: Yes |Werma 69813075 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.5900 | Buy Now |
DISTI #
2582-69813075-ND
|
DigiKey | COMPLETE UNIT RED/YL STEADY 2STK Min Qty: 2 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$107.0200 | Buy Now |
DISTI #
71927112
|
RS | K37 cable 24VAC/DC, Yellow/RD | WERMA 69813075 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$107.0200 | RFQ |
DISTI #
WER-69813075
|
TME | Signaller: signalling column, LED, red/orange, 24VDC, 24VAC, IP65 Min Qty: 1 | 0 |
|
$70.3200 / $75.6000 | RFQ |