Part Details for 69815075 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 69815075 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 69815075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK3004
|
Newark | K37 Cable 24Vac/Dc Blue/Green/Yellow/Red |Werma 69815075 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$222.9100 / $270.4700 | Buy Now |
DISTI #
2582-69815075-ND
|
DigiKey | COMPLETE UNIT MULTI COLOR 4STACK Min Qty: 1 Lead time: 6 Weeks Container: Box |
3 In Stock |
|
$131.8700 | Buy Now |
DISTI #
71489667
|
RS | Light Tower, LED, Kompakt 37,pre-assembled, Cable,24V, Blue/Green/Yellow/Red | WERMA 69815075 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$191.4300 | Buy Now |
DISTI #
WER-69815075
|
TME | Signaller: signalling column, LED, red/orange/green/blue, 24VDC Min Qty: 1 | 0 |
|
$126.3500 / $135.8500 | RFQ |