Part Details for 69821074 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 69821074 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 69821074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2582-69821074-ND
|
DigiKey | K37 PLUG 12VAC/DC GN/YE/RD Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$168.7700 | Buy Now |
DISTI #
71927117
|
RS | K37 plug 12VAC/DC, Green/Yellow/RD | WERMA 69821074 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$168.7700 | RFQ |
DISTI #
WER-69821074
|
TME | Signaller: signalling column, LED, red/orange/green, 12VDC, 12VAC Min Qty: 1 | 0 |
|
$120.2600 / $129.3100 | RFQ |