Part Details for 69822 by HELUKABEL
Overview of 69822 by HELUKABEL
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 69822
69822 CAD Models
69822 Part Data Attributes
|
69822
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
69822
HELUKABEL
Wire And Cable, 4 Conductor(s), 3/0AWG, 600V, Power Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Application | MACHINERY IN TOOL AND PLANT CONSTRUCTION | |
Approvals | CE; CSA; EAC; UL | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 95 mm2 | |
DIN Conformance | NO | |
Diameter | 55 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Wire Gauge | 000 AWG | |
Wire and Cable Name | POWER CABLE |