Part Details for 69841074 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 69841074 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 69841074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK3013
|
Newark | K37 Clear Sr Plug |Werma 69841074 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$221.6200 / $268.8900 | Buy Now |
DISTI #
2582-69841074-ND
|
DigiKey | COMPLETE UNIT GR/R/YL 3STACK Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$176.4500 | Buy Now |
DISTI #
71927130
|
RS | K37cl sr plug 12VAC/DC, Green/Yellow/RD | WERMA 69841074 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$176.4500 | RFQ |
DISTI #
WER-69841074
|
TME | Signaller: signalling column, LED, red/orange/green, 12VDC, 12VAC Min Qty: 1 | 0 |
|
$126.2400 / $135.7400 | RFQ |
DISTI #
3956476
|
Farnell | SIGNAL TOWER, CONTI, 12V, GREEN/RED/YEL RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$188.9572 | Buy Now |