Part Details for 698521-000 by TE Connectivity
Overview of 698521-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 698521-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A141512-DS-ND
|
DigiKey | HOOK-UP DL STRND 16AWG WHT 1=1FT Min Qty: 1 Lead time: 25 Weeks Container: Digi-Spool®, Continuous Spool |
2346 In Stock |
|
$1.6351 / $1.8824 | Buy Now |
DISTI #
A141512-01-ND
|
DigiKey | HOOK-UP DL STRND 16AWG WHT 1' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
29 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
A141512-05-ND
|
DigiKey | HOOK-UP DL STRND 16AWG WHT 5' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
14 In Stock |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
A141512-50-ND
|
DigiKey | HOOK-UP DL STRND 16AWG WHT 50' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
A141512-100-ND
|
DigiKey | HOOK-UP DL STRND 16AWG WHT 100' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
A141512-25-ND
|
DigiKey | HOOK-UP DL STRND 16AWG WHT 25' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
698521-000
|
Avnet Americas | High Performance Cable 1Conductors 16AWG Nickel Plated Copper White 600V - Trays (Alt: 698521-000) RoHS: Compliant Min Qty: 6500 Package Multiple: 1981 Lead time: 52 Weeks, 0 Days Container: Tray | 609 Factory Stock |
|
$1.3795 / $1.5108 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6500 Package Multiple: 1 Container: Box | 0Box |
|
$1.4100 | Buy Now |
DISTI #
RYC698521-000
|
Heilind Electronics | 55A0816-16-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55A0816-16-9 RoHS: Compliant | 0 |
|
$1.4000 / $3.9400 | Buy Now |
Part Details for 698521-000
698521-000 CAD Models
698521-000 Part Data Attributes
|
698521-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
698521-000
TE Connectivity
55A0816-16-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X29 | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |