Part Details for 69873 by TE Connectivity
Overview of 69873 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 69873
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H4235
|
Newark | Crimp Tool Die, 20-14Awg Terminal, Crimp Die Applications:Pidg & Plasti-Grip Terminals, For Use With:Amp Amp-Tapetronic Series 69875 Machine Crimp Tool, Product Range:- Rohs Compliant: Na |Amp Te Connectivity 69873 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,831.6800 / $1,974.7800 | Buy Now |
DISTI #
A130867-ND
|
DigiKey | DIE PIDG 69875 16-14AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$1,884.5040 / $2,032.9800 | Buy Now |
DISTI #
3937-69873-ND
|
DigiKey | DIE PIDG 69875 16-14AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
69873
|
Avnet Americas | DIE PIDG 69875 16-14 - Bulk (Alt: 69873) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 1 Factory Stock |
|
$1,688.5800 / $2,032.0200 | Buy Now |
DISTI #
571-69873
|
Mouser Electronics | Punches & Dies DIE PIDG 69875 16-14 | 2 |
|
$1,947.0800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$1,745.1300 | Buy Now |
DISTI #
AMP69873
|
Heilind Electronics | DIE PIDG 69875 16-14 | Americas - 1 in Stock |
|
$2,135.8208 | Buy Now |
|
Onlinecomponents.com | DIE ASSEMBLY MOD B |
2 In Stock 1 Factory Stock |
|
$1,811.7900 / $1,878.8900 | Buy Now |
DISTI #
69873
|
TTI | Punches & Dies DIE PIDG 69875 16-14 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,821.2700 / $1,971.4000 | Buy Now |
DISTI #
AMP69873
|
Interstate Connecting Components | DIE PIDG 69875 16-14 | 1 |
|
$2,135.8208 | Buy Now |