Part Details for 699-GP-12 by Marathon Special Products
Overview of 699-GP-12 by Marathon Special Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 699-GP-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65F1292
|
Newark | Terminal Block, Barrier, 12 Position, 16-14Awg, No. Of Rows:1 Row, No. Of Positions:12Positions, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Pitch Spacing:11.11Mm, Rated Current:20A, Rated Voltage:150V, Product Range:- Rohs Compliant: Yes |Marathon Special Products 699-GP-12 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 114 |
|
$14.3900 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 12 POS 11.1mm Screw Panel Mount 20A RoHS: Compliant |
127 In Stock |
|
$21.6800 / $28.7000 | Buy Now |
|
Master Electronics | Conn Barrier Strip 12 POS 11.1mm Screw Panel Mount 20A RoHS: Compliant |
127 In Stock |
|
$21.6800 / $28.7000 | Buy Now |
Part Details for 699-GP-12
699-GP-12 CAD Models
699-GP-12 Part Data Attributes
|
699-GP-12
Marathon Special Products
Buy Now
|
Compare Parts:
699-GP-12
Marathon Special Products
|
Samacsys Manufacturer | MARATHON SPECIAL PRODUCTS |