Part Details for 6991 by Weller Hand Tools GmbH
Overview of 6991 by Weller Hand Tools GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69916-016 | Amphenol Communications Solutions | 69916-016-.50 VERT HDR ASYW/O MTGH | |
69916-014LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Vertical 2 Row Board-to-Board Stacking Header 36 Positions, 2.54mm Pitch. 0.76um (30u\\.) GXT™ Mating plating. | |
69916-028LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Vertical 2 Row Board-to-Board Stacking Header 64 Positions, 2.54mm Pitch. 0.76um (30u\\.) GXT™ Mating plating. |
Price & Stock for 6991
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
22 In Stock |
|
$7.0300 / $22.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
22 In Stock |
|
$7.0300 / $22.3500 | Buy Now |