There are no models available for this part yet.
Overview of 69911075 by WERMA SIGNALTECHNIK GMBH + CO KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 69911075 by WERMA SIGNALTECHNIK GMBH + CO KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40Y3182
|
Newark | Signal Tower, 3 Tiers, Green, Yellow, Red, Steady, 37.5Mm Dia., Pulse, 85Db, 24Vdc, 24Vac, Ip65 Rohs Compliant: Yes |Werma 69911075 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$218.0400 | Buy Now | |
DISTI #
2582-69911075-ND
|
DigiKey | COMPLETE UNIT GR/R/YL 3STACK Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$189.9700 | Buy Now | |
DISTI #
WER-69911075
|
TME | Signaller: signalling column, LED, red/orange/green, 24VDC, 24VAC Min Qty: 1 | 0 |
|
$130.9700 / $140.8200 | RFQ |