Part Details for 699316-000 by TE Connectivity
Overview of 699316-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 699316-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
699316-000
|
Avnet Americas | MTC100-JA2-P11-T13 - Bulk (Alt: 699316-000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Lead time: 42 Weeks, 6 Days Container: Bulk | 17 Factory Stock |
|
$180.5636 / $217.2884 | Buy Now |
DISTI #
RYCMTC100-JA2-P11-T13
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCMTC100-JA2-P11-T13 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MTC100-JA2-P11-T13 | 0 |
|
$178.0800 / $331.5400 | Buy Now |
DISTI #
RYCMTC100-JA2-P11-T13
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCMTC100-JA2-P11-T13 | 0 |
|
Buy Now | |
DISTI #
699316-000
|
Avnet Abacus | (Alt: 699316-000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Lead time: 49 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MTC100-JA2-P11-T13 | 0 |
|
$178.0800 / $331.5400 | Buy Now |
Part Details for 699316-000
699316-000 CAD Models
699316-000 Part Data Attributes
|
699316-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
699316-000
TE Connectivity
I/O CONN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 59 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.5 mm2 | |
Material | POLYARYLENE/POLYETHYLENE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 1.5 A | |
Used With | ROUND WIRE | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 26 AWG |