-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I/O CONN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
699781-000
|
Avnet Americas | Connector Accessories Socket Insert Shell Size 25.4 Terminate to Cable - Bulk (Alt: 699781-000) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$88.0988 / $106.0172 | Buy Now |
DISTI #
71355245
|
RS | MTC100-JB1-S11 | TE Connectivity 699781-000 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$135.9900 | RFQ |
DISTI #
RYCMTC100-JB1-S11
|
Heilind Electronics | MTC100-JB1-S11 | Americas - 0 in Stock |
|
$76.8955 / $111.4329 | Buy Now |
|
Onlinecomponents.com | MTC100-JB1-S11 | 0 |
|
$90.6600 / $181.9800 | Buy Now |
DISTI #
RYCMTC100-JB1-S11
|
Interstate Connecting Components | MTC100-JB1-S11 | 0 |
|
$76.8955 / $111.4329 | Buy Now |
DISTI #
699781-000
|
Avnet Abacus | (Alt: 699781-000) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MTC100-JB1-S11 | 0 |
|
$90.6600 / $181.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
699781-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
699781-000
TE Connectivity
I/O CONN
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.5 mm2 | |
Material | POLYARYLENE/POLYETHYLENE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 1.5 A | |
Used With | ROUND WIRE | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 26 AWG |