Part Details for 69W47 by Molex
Overview of 69W47 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 69W47
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y1516
|
Newark | L5-30R Fs Coverplate |Molex 69W47 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$114.9900 / $141.1800 | Buy Now |
DISTI #
94B8711
|
Newark | L5-30R Fs Coverplate |Molex 69W47 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.5600 / $121.3700 | Buy Now |
DISTI #
2266-69W47-ND
|
DigiKey | AC Power Plugs & Receptacles L5- Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$105.0100 / $113.9600 | Buy Now |
DISTI #
16860007
|
Verical | Conn Power RCP 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Watertite® Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$96.7800 / $100.8100 | Buy Now |
DISTI #
10211918
|
TestEquity LLC | Molex 69W47 Watertite Extreme Receptacle with Locking Blade, Single Flip Coverplate, 2 Pole/3 Wire, NEMA L5-30, 125V | 8 |
|
$113.9900 | Buy Now |