Part Details for 6A-10M by Cobham Power Products
Overview of 6A-10M by Cobham Power Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Part Details for 6A-10M
6A-10M CAD Models
6A-10M Part Data Attributes
|
6A-10M
Cobham Power Products
Buy Now
Datasheet
|
Compare Parts:
6A-10M
Cobham Power Products
Fixed Attenuator, 0MHz Min, 6000MHz Max, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX PLAINVIEW | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-M, I/P POWER-MAX(PEAK)=250W | |
Attenuation-Nom | 10 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.2 |