Part Details for 6ES270 by Torotel Products Inc
Overview of 6ES270 by Torotel Products Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6ES270
6ES270 CAD Models
6ES270 Part Data Attributes
|
6ES270
Torotel Products Inc
Buy Now
Datasheet
|
Compare Parts:
6ES270
Torotel Products Inc
Power Transformer, 6VA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOROTEL PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PCB MOUNTABLE | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 6 VA |