Part Details for 6FA53-68/TABS by Carling Technologies
Overview of 6FA53-68/TABS by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6FA53-68/TABS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-6FA53-68/TABS-ND
|
DigiKey | SWITCH TOGGLE SPST-NO 15A 125V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.0070 | Buy Now |
DISTI #
691-6FA53-68/TABS
|
Mouser Electronics | Toggle Switches 6FA5368/TABS | 0 |
|
$12.9200 / $16.7400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3600 / $13.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.3600 / $13.4200 | Buy Now |
Part Details for 6FA53-68/TABS
6FA53-68/TABS CAD Models
6FA53-68/TABS Part Data Attributes
|
6FA53-68/TABS
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
6FA53-68/TABS
Carling Technologies
Toggle Switch, SPST, (on)-off, Momentary, Quick Connect Terminal, Toggle Bat Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Actuator Finish | NICKEL | |
Actuator Type | TOGGLE BAT | |
Body Breadth | 16.1036 mm | |
Body Height | 17.018 mm | |
Body Length or Diameter | 28.8036 mm | |
Bushing Diameter | 0.469 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | (ON)-OFF | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 25000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 66 °C | |
Operating Temperature-Min | -17 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for 6FA53-68/TABS
This table gives cross-reference parts and alternative options found for 6FA53-68/TABS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6FA53-68/TABS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6FA54-77 | Toggle Switch, SPST, (on)-off, Momentary, Screw Terminal, Toggle Bat Actuator, Panel Mount | Carling Technologies | 6FA53-68/TABS vs 6FA54-77 |
6FA54-63 | Toggle Switch, SPST, (on)-off, Momentary, Screw Terminal, Toggle Bat Actuator, Panel Mount | Carling Technologies | 6FA53-68/TABS vs 6FA54-63 |
6FA53-78/TABS-XRS1 | Toggle Switch, SPST, (on)-off, Momentary, Quick Connect Terminal, Toggle Bat Actuator, Panel Mount | Carling Technologies | 6FA53-68/TABS vs 6FA53-78/TABS-XRS1 |
6FA54-73-XPB1 | Toggle Switch, SPST, (on)-off, Momentary, Screw Terminal, Toggle Bat Actuator, Panel Mount | Carling Technologies | 6FA53-68/TABS vs 6FA54-73-XPB1 |
6FA54-A2 | Toggle Switch, SPST, (on)-off, Momentary, Screw Terminal, Toggle Bat Actuator, Panel Mount | Carling Technologies | 6FA53-68/TABS vs 6FA54-A2 |
6FA53-78/TABS-XPM1 | Toggle Switch, SPST, (on)-off, Momentary, Quick Connect Terminal, Toggle Bat Actuator, Panel Mount | Carling Technologies | 6FA53-68/TABS vs 6FA53-78/TABS-XPM1 |
6FA53-A2X0M1 | Toggle Switch, SPST, (on)-off, Momentary, Solder Lug Terminal, Toggle Bat Actuator, Panel Mount | Carling Technologies | 6FA53-68/TABS vs 6FA53-A2X0M1 |
6FA53-68 | Toggle Switch, SPST, (on)-off, Momentary, Solder Lug Terminal, Toggle Bat Actuator, Panel Mount | Carling Technologies | 6FA53-68/TABS vs 6FA53-68 |
6FA53-73-XGT1 | Toggle Switch, SPST, (on)-off, Momentary, Solder Lug Terminal, Toggle Bat Actuator, Panel Mount | Carling Technologies | 6FA53-68/TABS vs 6FA53-73-XGT1 |