-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPST, Toggle Bat Actuator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70132037
|
RS | Switch, Toggle, SPST, Round Actuator, Non-Illum, 15A, 125VAC, Combi, F Series | Carling Technologies 6FA5H-73-XA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 42 |
|
$14.6400 / $17.2300 | Buy Now |
|
Onlinecomponents.com | Use replacement - Bulk packaged instead of 1 per bag. RoHS: Compliant | 0 |
|
$5.4600 / $13.8100 | Buy Now |
|
Bristol Electronics | 280 |
|
RFQ | ||
|
Quest Components | 224 |
|
$6.9300 / $12.6000 | Buy Now | |
|
Master Electronics | Use replacement - Bulk packaged instead of 1 per bag. RoHS: Compliant | 0 |
|
$5.4600 / $13.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6FA5H-73-XA
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
6FA5H-73-XA
Carling Technologies
Toggle Switch, SPST, Toggle Bat Actuator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Finish | NICKEL | |
Actuator Length | 0.687 inch | |
Actuator Type | TOGGLE BAT | |
Body Breadth | 16.1036 mm | |
Body Height | 17.018 mm | |
Body Length or Diameter | 28.8036 mm | |
Bushing Diameter | 0.469 inch | |
Bushing Length | 0.465 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
Operating Temperature-Max | 66 °C | |
Operating Temperature-Min | -17 °C | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH |
This table gives cross-reference parts and alternative options found for 6FA5H-73-XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6FA5H-73-XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2FAA01-73XSA1 | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 6FA5H-73-XA vs 2FAA01-73XSA1 |
6FA64-73XAU4 | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 6FA5H-73-XA vs 6FA64-73XAU4 |
2FAD1-73 | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 6FA5H-73-XA vs 2FAD1-73 |
2FAA04-78-XBA1 | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 6FA5H-73-XA vs 2FAA04-78-XBA1 |
6FA64-73 | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 6FA5H-73-XA vs 6FA64-73 |
2FA63-73/TABS-XGE1 | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 6FA5H-73-XA vs 2FA63-73/TABS-XGE1 |
2FA63-78/TABS-XCZ1 | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 6FA5H-73-XA vs 2FA63-78/TABS-XCZ1 |
2FAA01-73-XPB1 | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 6FA5H-73-XA vs 2FAA01-73-XPB1 |
2FA01-78 | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 6FA5H-73-XA vs 2FA01-78 |
2FA51-73 | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 6FA5H-73-XA vs 2FA51-73 |