Part Details for 6GA5A-D-2B-B by Carling Technologies
Overview of 6GA5A-D-2B-B by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6GA5A-D-2B-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-6GA5A-D-2B-B-ND
|
DigiKey | SWITCH TOGGLE SPST-NO 15A 125V Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5000 / $11.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.5000 / $11.8700 | Buy Now |
Part Details for 6GA5A-D-2B-B
6GA5A-D-2B-B CAD Models
6GA5A-D-2B-B Part Data Attributes:
|
6GA5A-D-2B-B
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
6GA5A-D-2B-B
Carling Technologies
Toggle Switch, SPST, (on)-off, Momentary, Solder Lug Terminal, Toggle Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Actuator Color | BLACK | |
Actuator Length | 0.687 inch | |
Actuator Type | TOGGLE | |
Body Breadth | 19.05 mm | |
Body Height | 21.971 mm | |
Body Length or Diameter | 34.925 mm | |
Bushing Diameter | 0.469 inch | |
Bushing Length | 0.379 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | (ON)-OFF | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 25000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.33 inch | |
Termination Type | SOLDER LUG |
Alternate Parts for 6GA5A-D-2B-B
This table gives cross-reference parts and alternative options found for 6GA5A-D-2B-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6GA5A-D-2B-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6GA5B-57 | Toggle Switch, SPST, (on)-off, Momentary, Quick Connect Terminal, Toggle Actuator, Panel Mount | Carling Technologies | 6GA5A-D-2B-B vs 6GA5B-57 |
6GA5B-NRD3 | Toggle Switch, SPST, (on)-off, Momentary, Quick Connect Terminal, Toggle Actuator, Panel Mount | Carling Technologies | 6GA5A-D-2B-B vs 6GA5B-NRD3 |
6GA5B-B3 | Toggle Switch, SPST, (on)-off, Momentary, Quick Connect Terminal, Toggle Actuator, Panel Mount | Carling Technologies | 6GA5A-D-2B-B vs 6GA5B-B3 |
6GA5G-D-2B-B | Toggle Switch, SPST, (on)-off, Momentary, Solder Terminal, Toggle Actuator, Through Hole-straight | Carling Technologies | 6GA5A-D-2B-B vs 6GA5G-D-2B-B |
6GA5F-78 | Toggle Switch, SPST, (on)-off, Momentary, Wire Terminal, Toggle Actuator, Panel Mount | Carling Technologies | 6GA5A-D-2B-B vs 6GA5F-78 |
6GA5B-D-4R-B | Toggle Switch, SPST, (on)-off, Momentary, Quick Connect Terminal, Toggle Actuator, Panel Mount | Carling Technologies | 6GA5A-D-2B-B vs 6GA5B-D-4R-B |
6GA5B-NWH3 | Toggle Switch, SPST, (on)-off, Momentary, Quick Connect Terminal, Toggle Actuator, Panel Mount | Carling Technologies | 6GA5A-D-2B-B vs 6GA5B-NWH3 |
6GA5B-NWH8-XJH1 | Toggle Switch, SPST, (on)-off, Momentary, Quick Connect Terminal, Toggle Actuator, Panel Mount | Carling Technologies | 6GA5A-D-2B-B vs 6GA5B-NWH8-XJH1 |
6GA5G-73 | Toggle Switch, SPST, (on)-off, Momentary, Solder Terminal, Toggle Actuator, Through Hole-straight | Carling Technologies | 6GA5A-D-2B-B vs 6GA5G-73 |
6GA5B-D-1W-B | Toggle Switch, SPST, (on)-off, Momentary, Quick Connect Terminal, Toggle Actuator, Panel Mount | Carling Technologies | 6GA5A-D-2B-B vs 6GA5B-D-1W-B |