6N134
Description: Logic IC Output Optocoupler,

Overview of 6N134 by Data Device Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for 6N134 by Data Device Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6N134 by Data Device Corporation

6N134
Data Device Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DATA DEVICE CORP
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Want to compare parts?
  1. 6N134
    Data Device Corporation
    Logic IC Output Optocoupler,
    VS

Alternate Parts for 6N134

This table gives cross-reference parts and alternative options found for 6N134. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N134, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6N134/883B#200 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, DIP-16 Avago Technologies 6N134 vs 6N134/883B#200
HCPL-268K Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16 Agilent Technologies Inc 6N134 vs HCPL-268K
5962-9800101KEC Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, SMD, DIP-16 Broadcom Limited 6N134 vs 5962-9800101KEC
6N134/883B#200 Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16 Agilent Technologies Inc 6N134 vs 6N134/883B#200
6N134/883B-200 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, DIP-16 Hewlett Packard Co 6N134 vs 6N134/883B-200
8102801EC Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, CERAMIC, DIP-16 Agilent Technologies Inc 6N134 vs 8102801EC
8102801EA Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16 Hewlett Packard Co 6N134 vs 8102801EA
6N134/883B IC Output Optocoupler Isocom Components 6N134 vs 6N134/883B
8102801EC Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16 Broadcom Limited 6N134 vs 8102801EC
HCPL-268K#200 Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, DIP-16 Broadcom Limited 6N134 vs HCPL-268K#200
Part Number Description Manufacturer Compare
6N134/883B-200 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, DIP-16 Hewlett Packard Co 6N134 vs 6N134/883B-200
5962-9800101KEC Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, SMD, DIP-16 Broadcom Limited 6N134 vs 5962-9800101KEC
HCPL-268K#200 Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16 Hewlett Packard Co 6N134 vs HCPL-268K#200
6N134/883B#200 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, DIP-16 Avago Technologies 6N134 vs 6N134/883B#200
5962-9800101KEC 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, SMD, DIP-16 Avago Technologies 6N134 vs 5962-9800101KEC
8102801EA 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, DIP-16 Avago Technologies 6N134 vs 8102801EA
HCPL-268K Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16 Broadcom Limited 6N134 vs HCPL-268K
8102801EX 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, DIP-16 Avago Technologies 6N134 vs 8102801EX
5962-9800101KEX Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, SMD, DIP-16 Broadcom Limited 6N134 vs 5962-9800101KEX
6N134/883B#200 Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16 Hewlett Packard Co 6N134 vs 6N134/883B#200

Related Parts for 6N134

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6N134 by Data Device Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6N134 by Data Device Corporation

Select Manufacturer
Which Manufacturer of 6N134 would you like to use for your alert(s)?
  • Please alert me when 6N134 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6N134 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6N134 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6N134 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6N134.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6N134 by Data Device Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: