-
Part Symbol
-
Footprint
-
3D Model
By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy
If you like Findchips… You will love Findchips PRO. Try it Now.
High Speed 10MBit/s Logic Gate Optocouplers, 1000-REEL
6N137SDM
ON Semiconductor
Yes
Active
ON SEMICONDUCTOR
DIP-8
709AC
EAR99
8541.40.80.00
ON Semiconductor
0.66
CMOS COMPATIBLE, UL RECOGNIZED
SINGLE
10 MBps
0.05 A
5000 V
e3
SURFACE MOUNT
1
0.05 A
100 °C
-40 °C
LOGIC IC OUTPUT OPTOCOUPLER
0.085 W
1e-7 ns
Optocoupler - IC Outputs
4.5 V
5.5 V
YES
Tin (Sn)
5,487
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N137SDVM Optoelectronics | High Speed 10MBit/s Logic Gate Optocouplers, 1000-REEL | ON Semiconductor | 6N137SDM vs 6N137SDVM |
6N137SDM Optoelectronics | High Speed 10MBit/s Logic Gate Optocouplers, 1000-REEL | ON Semiconductor | 6N137SDM vs 6N137SDM |
6N137S Optoelectronics | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Everlight Electronics Co Ltd | 6N137SDM vs 6N137S |
6N137SDV Optoelectronics | 8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler, MDIP 8L, 1000-TAPE REEL | ON Semiconductor | 6N137SDM vs 6N137SDV |
6N137SV Optoelectronics | 8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler, MDIP 8L, 1000-BULK | ON Semiconductor | 6N137SDM vs 6N137SV |
6N137SVM Optoelectronics | High Speed 10MBit/s Logic Gate Optocouplers, 1000-REEL | ON Semiconductor | 6N137SDM vs 6N137SVM |
6N137SMT&R Optoelectronics | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, SURFACE MOUNT PACKAGE-8 | Isocom Components | 6N137SDM vs 6N137SMT&R |
6N137SM Optoelectronics | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, SURFACE MOUNT PACKAGE-8 | Isocom Components | 6N137SDM vs 6N137SM |
6N137SD Optoelectronics | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, SURFACE MOUNT, DIP-8 | Rochester Electronics LLC | 6N137SDM vs 6N137SD |